• Potentiometers

P16 - Potentiometers

352 Results
352 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P16NP203MAB15F122
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Potentiometers 20K OHM 20%

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
1 Gang
Linear
1 W
350 V
Cermet
1 Turn
16 mm
Knob Potentiometer
- 40 C
+ 125 C
P16
P16WP-10K-10-A Vishay
Datasheet
Mfr: P16WP-10K-10-A
TTI: Not Assigned
Vishay
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Knob Operating Potentiometers
1 Gang
10 kOhms
Linear
1 W
100 V
10 %
Cermet
1 Turn
Knurled / Serrated
10 mm
7 mm
No Switch
Without Detent
Rotary
50000 Cycle
IP67
- 40 C
+ 85 C
P16
  • ...
  • 12
  • 13
  • 14
  • 15