Potentiometers
673.494 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW1J-B24-BAB102L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PCW1J-C24-BAB502L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PCW1J-C28-BAB503L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B16-KAB104L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B32-EAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 25.4 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1D-C24-KAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-R19-BAB104L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C24-BCB202L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Center Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: PDB241-S420K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.25watt 500Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PCW1D-B16-KAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | |||||
Mfr: 3852A-202-104AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852C-206-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: PCW1J-C24-BAB105L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: 3852A-202-252AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2.5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: P110KH-0Y20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 11mm 10Kohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P120K-F20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P110KH1-0F25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 11mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | ||||||
Mfr: P231-EC35BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm 5Kohm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Tray | ||||||
Mfr: 51CAD-E24-E20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 10% Square Sealed | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 24 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Bulk | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Bulk | |||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 25 mW | 10 % | Carbon | 1 Turn | Smooth | Without Detent | Rotary Metal | - 10 C | + 50 C | PTD90 | Bulk | |||||||||||
Mfr: PTR902-2015F-A203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 20K AUDIO | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Tray | ||||
Mfr: P11A1Q0EBSZ00103KF TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10K ohms 10% | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 50 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk |