Potentiometers
673.494 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount, PCB Mount | PC Pin | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 35.4 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.175 mm | 19.05 mm | 6.25 mm | No Detent | IP50 | - 55 C | + 125 C | Box | |||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | Box | |||||||||||||||||||||
Mfr: P16NP203MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 20K OHM 20% LINEAR POT KNOB | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 20 kOhms | Linear | 1 W | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 17.5 mm | Without Detent | 15000 Cycle | - 10 C | + 50 C | PTV | Tray | ||||||||
Mfr: P11A2A0BHSY00P0055 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers Conductive Plastic | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 2 Ohms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 9.55 mm | 3.6 mm | Rotary Switch | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||
0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | |||||
Mfr: 2002111655 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 4.7kOhm +/ -20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Guitar Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | - 40 C | + 125 C | 3310 | Tube | ||||||||||||
Mfr: 248FGJS0XB25503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | - 55 C | + 125 C | |||||||||||||||||
0In Stock | PDB18 | Tray | |||||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | Vertical | Without Detent | PRS12R | Tray | |||||||||||||||||||||||||
0In Stock | PCB Mount | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | Tray | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 4.7 kOhms | 1 W | 10 % | Cermet | 50000 Cycle | IP64 | - 40 C | + 125 C | Box | |||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | 16 mm | Knob Potentiometer | - 40 C | + 125 C | P16 | Box | ||||||||||||||||
Mfr: P16NM103MAB15F3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 N 10K 20% A BO e3 F3, Metallic | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 125 C | P16 | Bulk | ||||||||||||||
Mfr: P16NP104MAB15F2 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 100K 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P16NP472MAB15F2 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 4K7 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P16FNP222KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 2.2Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Box | ||||||
Mfr: P11H1F0GHFW10103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFY00502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk |