82 - Potentiometers
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82A1A-B28-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 10K 20% Square Single Turn | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82A2A-B28-A13/A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 82 | Tray | |||||||||||||||||||
Mfr: 82C1A-E24-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 82 | Tray | |||||||||||||||||||
Mfr: 82A1A-B24-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Sgl Turn 3/4" L Linear 50K Ohms | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | 1 Turn | Smooth / Slotted | Rotary Metal | 82 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
Mfr: 82C1A-E28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary | 82 | Tray | ||||||||||||
Mfr: 82A1D-B28-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | 82 | Tray | ||||||||||||
Mfr: 82A2D-B24-A10/A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 82 | Tray | |||||||||||||||||||
Mfr: 82A1D-B28-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/8X3/8 SINGLE NOLUG SS 1/4X7/8 C-P20%10K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | Tray | ||||||||||
Mfr: 82A1A-B24-D18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | 82 | Tray | |||||||||||||||||||
Mfr: 82A1D-Z28-BA0/255L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250Kohm 10% 16mm Audio Knurled | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
Mfr: 82C1A-E24-S12L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5Kohm CW AUDIO 10% | 0In Stock | Panel Mount | Potentiometers | 82 | Tray | ||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
Mfr: 82C1A-E24-S15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K ohm CW AUDIO 10% | 0In Stock | Panel Mount | Potentiometers | 82 | Tray | ||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | Audio | 82 | Tray | ||||||||||||||||||||||||
Mfr: 82A1E-A20-H13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K ohms 5% Single Turn, J-Hooks | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 15.88 mm | Metal Shaft | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Bulk | |||||||
0In Stock | 82 | ||||||||||||||||||||||||||||
Mfr: 82R1A-R22-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B28-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1E-B28-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82J1D-B28-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R22-A12 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2.5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 82 |