93 - Potentiometers
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93R1A-R22-A07 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250ohm 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B20-A25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-A18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93R1A-R22-A17 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 25K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93U1A-T12-B12 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2.5K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93U1A-T12-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B20-T20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-A20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-A12 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2.5K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93R1A-R19-A22 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B20-A11 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B16-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B24-A05 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100ohm 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93R1A-R22-A08 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 500ohm 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93R1A-R22-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-A15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B20-H13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 5% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-S15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93C1D-D24-A15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth | 1/8 in | 3/4 in | Rotary Metal | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-W32-H12 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2.5K 5% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 1 Turn | Knurled / Serrated | 1/4 in | 1 in | Rotary Metal | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93D1D-W32-B10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 1/4 in | 1 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B28-B12 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 2.5K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1D-B20-A22 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93A1A-B16-A22 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250K 10% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary Metal | - 40 C | + 125 C | 93 | ||||||||||
Mfr: 93D1D-B16-B17 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 25K 20% Square Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary | - 40 C | + 125 C | 93 |