82 - Potentiometers
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82R1A-R22-A05 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100ohm 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B28-A05 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100ohm 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-A28-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B28-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B28-B18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B24-A15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1A-E20-D13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1D-B28-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1A-E24-G17 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 25K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1E-R50-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R16-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82J1A-B20-D15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B24-F15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R22-A25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R16-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1A-E28-A10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1D-E12-A23 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 500K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-B28-H16 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 20K 5% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1A-E20-E15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1A-C28-E13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R16-F18 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 50K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82C1A-E24-B13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82R1A-R22-A22 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 82 | |||||||||||
Mfr: 82A1D-C40-A15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 1 1/4 in | Rotary Metal | - 40 C | + 125 C | 82 | |||||||||||
Not Available Online | Potentiometers | 82 |