91 - Potentiometers
434 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 91A2A-B24-B20/B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K/100K 5/8" SQ ST 20% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 91 | Tray | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | 91 | Tray | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.18 mm | 16 mm | Rotary | 91 | Bulk | ||||||||||||
Mfr: 91A1A-G28-B13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 91 | Tray | ||||||||||||||||||
Mfr: 91A2A-B24-D20/D20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Horizontal | 91 | Tray | ||||||||||||||||||||||||
Mfr: 91C1A-D24-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth | 3.18 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||
Mfr: 91C1D-D24-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.18 mm | 24 mm | Rotary | 91 | Tray | |||||||||||
Mfr: 91A1D-B28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 91 | Tray | ||||||||||||||||||
Mfr: 91A1A-A28-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 91 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | 91 | Bulk | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | 91 | Tray | ||||||||||||
Mfr: 91R1A-R16-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 91 | |||||||||||||||||||
Mfr: 91A1A-B28-B25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 91 | |||||||||||||||||||
Mfr: 91A1A-B24-D23L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 500K 20% SQUARE SINGLE TURN | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 91 | Tray | ||||||||||||
Mfr: 91A1D-C24-A13L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Bulk | ||||
Mfr: 91C1D-D16-B13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 91 | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 91 | Bulk | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.18 mm | 16 mm | Rotary | 91 | Bulk | ||||||||||||
Mfr: 91A1D-B24-B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 91 | Tray | ||||||||||||||||||
Mfr: 91C1A-D24-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 91 | Tray | ||||||||||||||||||
Mfr: 91A1D-B24-B18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||
Mfr: 91A1A-A24-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 91 | Tray | ||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 91 | Bulk |