P09x - Potentiometers
149 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P092P-FC25AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 50K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092S-QC25AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092NFC20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 25 mW | 50 VAC | 20 % | Conductive Plastic | Flatted / D | 6 mm | 20 mm | No Switch | Rotary | 100000 Cycle | - 10 C | + 70 C | P09x | Tray | |||||||
Mfr: P092N-FE20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 25 mW | 50 VAC | 20 % | Conductive Plastic | Flatted / D | 6 mm | 20 mm | No Switch | Rotary | 100000 Cycle | - 10 C | + 70 C | P09x | Tray | |||||||
Mfr: P0915N-QC15BR25k TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Bulk | |||
Mfr: P092N-FC15CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 20K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092N-FC15AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P094N-EC20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 4 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091S-FC20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091N-FA15BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091N-QC15AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092N-QC20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091S-EC20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091N-FC25AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P0915NFC15-BR25K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 9mm 25K | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | Flatted / D | 6 mm | 15 mm | No Switch | Rotary | 100000 Cycle | - 10 C | + 70 C | P09x | Tray | |||||||
Mfr: P092N-FC25AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092N-QC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091P-FC25BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P0915N-QC10BR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 10 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092N-QC20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P0925NEC15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | Smooth / Slotted | 6 mm | 15 mm | No Switch | Rotary | 100000 Cycle | - 10 C | + 70 C | P09x | Tray | |||||||
Mfr: P092P-FC25AR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 5K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092N-QC20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P092S-FC20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P094N-QD15AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 20K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 4 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray |