51 - Potentiometers
486 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 51AAN-B28-D20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C28-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | Bulk | |||||||||
Mfr: 51CAD-E16-E18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-B24-B10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | Tray | |||||||||
Mfr: 51AAD-C20-A22 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 250K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAD-B28-E18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-E10-H15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 5% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51SAD-U16-D15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 16 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51RAD-R22-B10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-D16-B25 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1M 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C28-A16 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 20K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-E64-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Mfr: 51AAN-C32-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 0.25 in | 1 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-D20-D10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% 1/2" Sealed Square | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | 51 | Bulk | |||||||||||
Mfr: 51AAA-C24-B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | - 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-B13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | - 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-D20-D13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | 51 | ||||||||||||
Mfr: 51AAD-B28-C13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 10% SQUARE SEALED | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3/8 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51RAA-R25-D20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
Mfr: 51CAD-E28-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Square Sealed | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | |||||||||||||||||||
Mfr: 51CAD-E16-B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
Mfr: 51RAA-R25-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 51 | Tray | ||||||||||||||||||
Mfr: 51RAA-R25-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
Mfr: 51CAD-E28-D20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray |