P260 - Potentiometers
200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P260D-S13AS1A500K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 12 mm | 6.35 mm (1/4 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Bulk | |||
Mfr: P260P-D1AS3CB1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260S-D2BF3CA25K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 25 kOhms | Audio | Horizontal | 250 mW | 350 VAC | 10 % | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm | Rotary Switch | No Detent | Rotary | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P260D-S23BS1CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260T-D1BS3CA100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 100K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BS3CA50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 50K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-S1AS1CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 12 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-S1AS4CA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 24 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-S2BF4CA200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 200K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 24 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BF2AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BS4AB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 24 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260T-D1BF3CB1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-S2BF3CA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-S1BF3DC50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BF20CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BF20CC10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BF3D10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P260P-D2BF3D10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P260D-S13AF1BA500K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 12 mm | 6.35 mm (1/4 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260D-S13AF1BB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 12 mm | 6.35 mm (1/4 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260T-D1BF3CB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K OHM | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1BS4AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 24 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260T-D1BF3CC100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D1AS2ABR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 16 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P260P-D2BS3CC10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray |