Potentiometers
676.669 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Kit | |||||||||
Mfr: P13LFL103MAB10 TTI: P13LFL103MAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 12 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||
Mfr: PE30L0FR472MAB TTI: PE30L0FR472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P11S1F0GHFX00472MA TTI: P11S1F0GHFX00472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: PE30L0FG472MAB TTI: PE30L0FG472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 20% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P11S1A0BGSY00104KA TTI: P11S1A0BGSY00104KA Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | |||||
Mfr: P11A2VAFLSY00D0203 TTI: P11A2VAFLSY00D0203 Vishay / Sfernice Availability: 0In StockPotentiometers 2K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Kit | |||||||||
Mfr: 93A1A-B28-A12L TTI: 93A1A-B28-A12L Bourns Availability: 0In StockPotentiometers 2.5K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: P11S1T0AJSY00473KA TTI: P11S1T0AJSY00473KA Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P12OABS222MAB2 TTI: P12OABS222MAB2 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P13PAJ103MAB12 TTI: P13PAJ103MAB12 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: 3310C-001-504L TTI: 3310C-001-504L Bourns Availability: 0In StockPotentiometers 9mm 500Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310H-003-103L TTI: 3310H-003-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Dual Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Vertical | 10 VDC to 30 VDC | 1 Turn | String Pot | 250000 Cycle | IP67 | - 40 C | + 85 C | SR1M | Bulk | |||||||||||||||
Mfr: P16NM473MAB15 TTI: P16NM473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 20% METALLIC BLACK | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: PE30L0FL102KLB TTI: PE30L0FL102KLB Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PRV6AAABGYB25104KA TTI: PRV6AAABGYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 750 mW (3/4 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Conductive Plastic Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Kit | |||||||
Mfr: PTV09A-2025U-A104 TTI: PTV09A-2025U-A104 Bourns Availability: 0In StockPotentiometers 100K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 39SA-1RB-103 TTI: 39SA-1RB-103 Bourns Availability: 0In StockPotentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | |||||
Mfr: 14910F0GJSX10503KA TTI: 14910F0GJSX10503KA Vishay / Spectrol Availability: 0In StockPotentiometers 50K OHM 10% 1/2" ROTATIONAL | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Kit | ||||
Mfr: PE30L0FR472KAB TTI: PE30L0FR472KAB Vishay / Sfernice Availability: 0In StockPotentiometers 3W 4.7Kohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30LBFG472MAB TTI: PE30LBFG472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PCW1J-B24-KAB102L TTI: PCW1J-B24-KAB102L Bourns Availability: 0In StockPotentiometers PANEL CONTROL 22MM-ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Kit | ||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit |