148, 149 - Potentiometers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14821F0GJSX13103KA TTI: 14821F0GJSX13103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Kit | ||||
Mfr: 14910F0GJSX10503KA TTI: 14910F0GJSX10503KA Vishay / Spectrol Availability: 0In StockPotentiometers 50K OHM 10% 1/2" ROTATIONAL | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Kit | ||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148, 149 | Bulk | |||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148, 149 | Bulk | |||||||||||||||||||
0In Stock | Horizontal | 148, 149 | Bulk | ||||||||||||||||||||||||||
Mfr: 14910F0GJSX10105KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | ||||
Mfr: 14920F0GJSX13102KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | ||||
0In Stock | 148, 149 | Bulk |