149 - Potentiometers
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14910F0GJSX10103KA TTI: 14910F0GJSX10103KA Vishay / Spectrol Availability: 200In StockPotentiometers 10Kohms 10% Cermet | 200In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Kit | |||
Mfr: 14910F0GGSX10253KA TTI: 14910F0GGSX10253KA Vishay / Spectrol Availability: 0In StockPotentiometers 25K OHM 10% 1/2" ROTATIONAL | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Kit | ||||||||||||||||||
Mfr: 14910F0GJSX10502KA TTI: 14910F0GJSX10502KA Vishay / Spectrol Availability: 0In StockPotentiometers 5 kOhms 10% Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Kit | |||
Mfr: 14910A0BHSX10502KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2' SQ 1/4'S 5Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: 14920F0GJSX13205KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2" SQ 2Mohms 7/8" Shaft Length | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | ||||
Mfr: 14910FAGJSX10104KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 1 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 21 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 21 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
Mfr: 14910F0GJSX10103KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | |||||||||||||||||||
Mfr: 14910F0GJSX10203KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 149 | Box | |||||||||||||||||||
Mfr: 14910FBGLFY00103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2'SQ 3/8'S 10Kohms Cermet | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 25.4 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: 14910FAGJSX10503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 149 | Bulk | ||||||||||||
Mfr: 14910F0GJSX10503KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | |||||||||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 1 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 21 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk |