248 - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 248BBHS0XB25103MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 10Kohms Conductive Plastic | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 248 | Bulk | |||||
Mfr: 248BBHS0XB25503MA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/8"S 50Kohms Conductive Plastic | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 158 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 248 | Bulk | |||||
Mfr: 248BBHS0XB25102MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 248 | Bulk | |||||||||||
Mfr: 248BBHS0XB25502MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 5Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 248 | Bulk | |||||||||||
Mfr: 248-X-8-08-103-E3 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/8"S 10K Conductive Plastic | Not Available Online | Panel Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 300 V | 20 % | Conductive Plastic | - 55 C | + 125 C | 248 | Bulk |