357 - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 357B0502MXB251S22 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 22.2mm 5Kohm 20% Slotted | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | 357-0-0-1S22502 | |||||
Mfr: 357-0-0-1P22102 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/4" 1Kohms No Stop Plain Shaft | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | 357B0102MXB251P22 | |||||
Mfr: 357B0202MXB251P22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 7/8" 2Kohms Conductive Plastic | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | 357-0-0-1P22202 | |||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | Rotary Potentiometer | 1000 Hour | 357 | Bulk | |||||||||||||
Mfr: 357B2202MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | ||||||
0In Stock | 357 | Bulk | ||||||||||||||||||||||||||||
Mfr: 357B0203M0B104170 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 20Kohms 20% | 0In Stock | 357 | Bulk | |||||||||||||||||||||||||||
Mfr: 357B0202MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 2Kohm 20% Slotted FMF Shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | ||||||
Mfr: 357-0-0-1P22502 TTI: Not Assigned Vishay Availability: Not Available OnlinePotentiometers 7/8" 5Kohms no stop Plain Shaft 6mm dia | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 55 C | + 125 C | 357 | ||||||||||||||
Mfr: 357-0-0-1P22103 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 7/8" 10Kohms no stop Plain Shaft 6mm dia | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | Rotary | - 55 C | + 125 C | 357 | |||||||||||||
Mfr: 357-0-0-1P22202 TTI: Not Assigned Vishay Availability: Not Available OnlinePotentiometers 7/8" 2Kohms Conductive Plastic | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 55 C | + 125 C | 357 |