HA 06/ SM065 - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Mfr: 3121000400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 10 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | HA 06/ SM065 | Bulk | ||||||||||||||
Mfr: 3121003000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121001700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121005000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121002050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 10 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | HA 06/ SM065 | Bulk | ||||||||||||||
Mfr: 3121006700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121004700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk |