P16 - Potentiometers
352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP103MAB15 TTI: P16NP103MAB15 Vishay / Sfernice Availability: 1.040In Stock5.000 On Order Expected Potentiometers 10Kohms 20% Linear Plastic black | 1.040In Stock5.000 On Order Expected | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Availability: 480In Stock1.000 On Order Expected 22-Jan-27 Potentiometers 4.7Kohms 20% Linear Plastic black | 480In Stock1.000 On Order Expected 22-Jan-27 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM103MAB15 TTI: P16NM103MAB15 Vishay / Sfernice Availability: 440In Stock1.000 On Order Expected 02-Feb-27 Potentiometers 10Kohms 20% Linear Metallica black | 440In Stock1.000 On Order Expected 02-Feb-27 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP222MAB15 TTI: P16NP222MAB15 Vishay / Sfernice Availability: 740In StockPotentiometers 2.2Kohms 20% Linear Plastic black | 740In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM104MAB15 TTI: P16NM104MAB15 Vishay / Sfernice Availability: 120In Stock1.100 On Order Expected 15-Feb-27 Potentiometers 100Kohms 20% | 120In Stock1.100 On Order Expected 15-Feb-27 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP221MAB15 TTI: P16NP221MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 220ohm 20% Plastic Blk Knob | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 Ohms | Linear | 1 W | 14.8 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM473MLB15 TTI: P16NM473MLB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 20% KNOB POTI | 0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | 16 mm | Knob Potentiometer | - 40 C | + 125 C | P16 | Kit | |||||||||||||||
Mfr: P16NM471MAB15 TTI: P16NM471MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 470ohm 20% Metallic Blk Knob | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 Ohms | Linear | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP101MAB15 TTI: P16NP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP470MAB15 TTI: P16NP470MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 Ohms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Kit | |||||||||
Mfr: P16NP472MLB15 TTI: P16NP472MLB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% KNOB POTI | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Log | 500 mW (1/2 W) | 48.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Kit | |||||||||
Mfr: P16NM472KAB15 TTI: P16NM472KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16WM103MAB15 TTI: P16WM103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10kohm 20% Linear Metallic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Kit | |||||||||
Mfr: P16RP104MAB15 TTI: P16RP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP101MAB15 TTI: P16BP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP104MAB15 TTI: P16BP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP101MAB15 TTI: P16WP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP472MAB15 TTI: P16BP472MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP102MAB15 TTI: P16RP102MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP102MAB15 TTI: P16WP102MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP104MAB15 TTI: P16YP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP473MAB15 TTI: P16YP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP222MAB15 TTI: P16RP222MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit |