PA16 - Potentiometers
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA16NP103MAB15 TTI: PA16NP103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Kit | |||||
Mfr: PA16NM103MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohm 20% Clockwise Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 50 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Audio | 250 mW (1/4 W) | 158 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
Mfr: PA16NM222MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohm 20% Clkwise Audio/Met Black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Audio | 250 mW (1/4 W) | 23.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Bulk | |||||||||
Mfr: PA16NP104MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Clkwise Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Log | 500 mW (1/2 W) | 153 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 50 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | |||||||||||
0In Stock | PA16 | Box | |||||||||||||||||||||||||||
Mfr: PA16NP223MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Audio | 250 mW (1/4 W) | 15.8 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 Ohms | Linear | 1 W | 21.7 V | 20 % | Conductive Plastic | 1 Turn | 16 mm | 1 Detent | Rotary | - 40 C | + 85 C | PA16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 250 mW (1/4 W) | 74 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
Mfr: PA16NP222MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
Mfr: PA16NP474MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 kOhms | Linear | 260 mW | 350 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Audio | 250 mW (1/4 W) | 15.8 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 79.7 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Audio | 250 mW (1/4 W) | 15.8 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | ||||||||||
Mfr: PA16NP203MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 20Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 20 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Bulk | ||||||||||
Mfr: PA16NP103KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% Linear Audio/Plasitc black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
Mfr: PA16NP473MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 50 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 500 mW (1/2 W) | 224 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Audio | 120 mW | 350 V | 20 % | Conductive Plastic | 1 Turn | 16 mm | 1 Detent | Rotary | - 40 C | + 85 C | PA16 | ||||||||||||
Mfr: PA16NP103MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohm 20% Clockwise Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Log | 500 mW (1/2 W) | 48.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
Mfr: PA16NP503KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 50Kohms 10% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 217 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk |
- 1
- 2