PE30 - Potentiometers
396 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE30L0FL103MAB TTI: PE30L0FL103MAB Vishay / Sfernice Availability: 710In StockPotentiometers 3watts 10Kohms 20% 25mm slotted | 710In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL103KAB TTI: PE30L0FL103KAB Vishay / Sfernice Availability: 1.090In StockPotentiometers 3watts 10Kohms 10% 25mm slotted | 1.090In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL472KAB TTI: PE30L0FL472KAB Vishay / Sfernice Availability: 1.500In StockPotentiometers 1.5watts 4.7Kohm 10% | 1.500In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL222KAB TTI: PE30L0FL222KAB Vishay / Sfernice Availability: 700In Stock3.500 On Order Expected 02-Feb-27 Potentiometers 3watts 2.2Kohm 10% 25mm slotted | 700In Stock3.500 On Order Expected 02-Feb-27 | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FR103KAB TTI: PE30L0FR103KAB Vishay / Sfernice Availability: 170In StockPotentiometers 10K OHM 10% 3W HI-POWER | 170In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FG102KAB TTI: PE30L0FG102KAB Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL102JAB TTI: PE30L0FL102JAB Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 5% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FG102MAB TTI: PE30L0FG102MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 1Kohms 20% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL472MAB TTI: PE30L0FL472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 20% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30MEFJ471MAB TTI: PE30MEFJ471MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 470ohms 20% 22mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 3 W | 37.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL471KAB TTI: PE30L0FL471KAB Vishay / Sfernice Availability: 0In StockPotentiometers 470 OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 3 W | 37.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL102MAB TTI: PE30L0FL102MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 1Kohms 20% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FG103KAB TTI: PE30L0FG103KAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 10Kohms 10% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30MEFP473MLB TTI: PE30MEFP473MLB Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Log | 1.91 W | 300 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 47 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FR472MLB TTI: PE30L0FR472MLB Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FG472MAB TTI: PE30L0FG472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 20% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL102KLB TTI: PE30L0FL102KLB Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FR472KAB TTI: PE30L0FR472KAB Vishay / Sfernice Availability: 0In StockPotentiometers 3W 4.7Kohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30LBFG472MAB TTI: PE30LBFG472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FL474KAB TTI: PE30L0FL474KAB Vishay / Sfernice Availability: 0In StockPotentiometers 470K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FL104MAB TTI: PE30L0FL104MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 100Kohms 20% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | Linear | 900 mW | 300 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FR222KAB TTI: PE30L0FR222KAB Vishay / Sfernice Availability: 0In StockPotentiometers 3W 2.2Kohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL473KLB TTI: PE30L0FL473KLB Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FR104MAB TTI: PE30L0FR104MAB Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FR102KAB TTI: PE30L0FR102KAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 1Kohms 10% 50mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit |