PRS14R - Potentiometers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 22 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS14R | Tray | ||||||
0In Stock | Horizontal | Center Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Vertical | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Vertical | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Center Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Without Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Vertical | Center Detent | PRS14R | Tray | |||||||||||||||||||||||||
0In Stock | Horizontal | Center Detent | PRS14R | Tray |