RK11K - Potentiometers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Bulk | |||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Mfr: RK11K1140A2S TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 10kB | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary | RK11K | Tray | ||||||||||||||||||||
Mfr: RK11K1130A07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 11MM 10K LINEAR TAPER W/O CENTER DETENT | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | |||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Mfr: RK11K1120060 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Mfr: RK11K1140A3L TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single-unit, 10k ohm, 1B Resistance Taper, Linear, LM1=27.5mm, W/ Bushing | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | |||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 20 mm | Center Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | RK11K | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Bulk | |||||||||||
Mfr: RK11K1130A0M TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
Mfr: RK11K1130040 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
Mfr: RK11K1110A3D TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 100K OHM "B" TAPER W/CENTER TAP | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 500 mW (1/2 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | |||||||||
Mfr: RK11K113002F TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray |