RK14K - Potentiometers
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 1 Turn | Flatted / D | Rotary | RK14K | Tray | |||||||||||||||||||||
Mfr: RK14K1230D0R TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 14mm VERT PCB POTENTIOMETER | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | ||||||||
Mfr: RK14K1240D04 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 100 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
Mfr: RK14K1220024 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Horiz w/Bushing Ctr Det 20K Ohms 20 | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 10kB | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | RK14K1240A4S | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Bulk | RK14K1220A69 | |||||||
Mfr: RK14K1240036 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Vert w/Bushing Ctr Det 10K Ohms 20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||||
Mfr: RK14K1220025 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers NUTS/WASHERS ONLY | 0In Stock | PCB Mount | Snap In | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Rotary | RK14K | ||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 100kB | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | Without Detent | Rotary | RK14K | Tray | RK14K1240A4R | |||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 10kB Center Detent | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | RK14K1240083 | ||||||
Mfr: RK14K12D0A18 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
Mfr: RK14K1230A1E TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 14mm VERT PCB POTENTIOMETER | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | ||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 100kA | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | RK14K1240A4Q | ||||||
0In Stock | Horizontal | RK14K | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||||
Mfr: RK14K1240A4S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
Mfr: RK14K12B0A0R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
Mfr: RK14K12D0A1X TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | ||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 50kA | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | RK14K1240D24 | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Bulk | ||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK14K | Tray | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | RK14K | ||||||||||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray |
- 1
- 2