Precision Potentiometers
28.012 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3549S-1AA-502B TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 5K .1% 7/8" 22MM DIA 10T W | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.1 % | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3549S-1AA-503A TTI: Not Assigned Bourns Precision Potentiometers PREC POT 50K .2% 7/8" 22MM DIA 10T WW | Not Available Online | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 50 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3549S-1AC-503A TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PREC POT 50K .2% 7/8" 22MM DIA 10T WW | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 50 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3549H-1AA-502A TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 5K .2% 7/8" 22MM DIA 10T | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Hybritron 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.617 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3547S-1AA-203B TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PREC POT 20K .2% 7/8" 22MM DIA 10T WW | 0In Stock | 3547 | Solder Lug | Precision Potentiometers | Wirewound 3-Turn Precision Potentiometer | Panel Mount | 0.2 % | 3 Turn | 1 Gang | 20 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 55 C | + 125 C | 1 W | Linear | Tray | |||||
Mfr: 6539S-1-502 TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers 5K 15% | Not Available Online | 6539 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 5 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 15 % | 1 W | Bulk | ||||||||||
0In Stock | Solder Turret | Rotary Potentiometers | Rotary Metal | Servo Mount | 0.15 % | Vertical | 1 Turn | 8 Gang | 10 kOhms | 6.3424 mm | 14.3 mm | 400 V | Conductive Plastic | Round / Plain | 10 % | - 55 C | + 125 C | 3 W | |||||||
0In Stock | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.1 % | 10 Turn | 2 Gang | 10 kOhms | 0.25 in | 1 kVDC | Wirewound | Round / Plain | 3 % | - 55 C | + 125 C | ||||||||||
Mfr: 3549S-1AE-103A TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW | Not Available Online | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Servo Mount | 0.2 % | 10 Turn | 1 Gang | 10 kOhms | 3.175 mm | 7.95 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3543S-1-202L TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers 7/8"WW 2KOHMS 0.25% 3TURNS | Not Available Online | 3543 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 2 Gang | 2 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 1 W | Tray | |||||||
Mfr: 3590S-6-503L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 50K 7/8" 22MM DIA 10T WW | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 50 kOhms | 6 mm | 20.63 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3751H-1-102L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 1K 1/2" 12.7MM 10T | 0In Stock | 3751 | Solder Lug | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | 1 Gang | 1 kOhms | 2.375 mm | 9.53 mm | Hybritron | Round / Plain | 10 % | 1 W | Tray | |||||||||
Mfr: 3590S-6-102L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 1Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | Wirewound | Slotted | 5 % | 2 W | Tray | |||||||||||
Mfr: 83A1A-B28-J15L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 5/8" 16MM 10T WW | 0In Stock | 83 | PC Pin | Modular Precision Potentiometers | Rotary Metal | Panel Mount, PCB Mount | 10 Turn | 1 Gang | 10 kOhms | 1/4 in | 7/8 in | Wirewound | Slotted | 5 % | 1 W | Linear | Tray | ||||||||
0In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Tray | ||||||||
Mfr: 3590S-6-203L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 20Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | Wirewound | Slotted | 5 % | 2 W | Tray | |||||||||||
0In Stock | 3543 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 10 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 1 W | Tray | ||||||||
Mfr: 3590S-3-502L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 5Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | Wirewound | Slotted | 5 % | 2 W | ||||||||||||
Mfr: 3590S-6-502L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 5Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | Wirewound | Slotted | 5 % | 2 W | Tray | |||||||||||
Not Available Online | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 500 Ohms | Wirewound | Slotted | 5 % | 2 W | Tray | ||||||||||||
0In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 2 Gang | 1 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | ||||||||||||
Mfr: 3682S-1-501L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 500 Ohms Digital +/- 3% tol 1% res | 0In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 2 Gang | 500 Ohms | 3 % | 2 W | Tray | |||||||||||||
Mfr: 3381R5KL.5LF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers 5K 10% 1-5/16" ST CP POT | Not Available Online | 3381 | Solder Turret | Rotary Sensor Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | Horizontal | 1 Turn | 1 Gang | 6.342 mm | 20.62 mm | 400 VDC | Conductive Plastic | Round / Plain | 10 % | - 65 C | + 125 C | 2 W | Linear | Bulk | |||||
Mfr: RO116SF1C473 TTI: Not Assigned Vishay Availability: 0In StockPrecision Potentiometers 47K OHM 10% ROTAT. TRANSDUCER | 0In Stock | Box | |||||||||||||||||||||||
Mfr: RO116SFZ1A103 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPrecision Potentiometers | 0In Stock | Box |