Precision Potentiometers
28.012 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 860 | Solder Turret | Precision Potentiometers | Rotary | Panel Mount | 0.25 % | Horizontal | 5 Turn | 1 Gang | 10 kOhms | 6.34 mm | 20.62 mm | 200 V | Wirewound | Round / Plain | 3 % | - 55 C | + 125 C | 8 W | Linear | Bulk | 860B1103B10 | ||||
0In Stock | 157 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 1 kOhms | 3.17 mm | 12.7 mm | Conductive Plastic | Round / Plain | 20 % | - 55 C | + 125 C | 1 W | Linear | Bulk | 157-21102 | |||||||
0In Stock | 830 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 5 kOhms | 0.2497 in | 0.812 in | Wirewound | Round / Plain | 3 % | - 55 C | + 125 C | 3 W | Linear | Bulk | 830-11502 | |||||||
Not Available Online | 536 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 100 Ohms | 0.25 in | 0.5 in | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 2 W | Linear | Bulk | 536-1-1-101 | ||||||
Mfr: 3549H-1AG-102A TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW | Not Available Online | 3549 | Solder Lug | Precision Potentiometers | Hybritron 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 1 kOhms | 6.35 mm | 20.617 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Tray | ||||||
0In Stock | 308 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | 1 Gang | Conductive Plastic | Round / Plain | Bulk | ||||||||||||||||
0In Stock | 3548 | Solder Lug | Precision Potentiometers | Wirewound 5-Turn Precision Potentiometer | Panel Mount | 0.25 % | 5 Turn | 1 Gang | 10 kOhms | 6 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 1.5 W | Linear | Tray | |||||||
Mfr: 3549S-1AB-103A TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PREC POT 10K .20% 7/8" 22MM DIA 10T WW | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 10 kOhms | 6 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Tray | |||||||
Mfr: 3549S-1BC-101A TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers PREC POT 100 ohms 7/8" 22MM DIA 10T WW | Not Available Online | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 100 Ohms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Tray | |||||||
0In Stock | 533 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 500 Ohms | 6 mm | 20.62 mm | 22.4 V | Wirewound | Slotted | - 55 C | + 125 C | Linear | Bulk | 533-11501 | ||||||||
Mfr: 534B1201JC TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" WW 200ohms 10 Turns | 0In Stock | 534 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 200 Ohms | 0.25 in | 0.5 in | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 2 W | Linear | Bulk | 534-11201 | |||||
0In Stock | Box | |||||||||||||||||||||||||
Mfr: 534B2202202JC TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" WW 2Kohms 10 Turns | 0In Stock | 534 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 2 Gang | 2 kOhms | 6.34 mm | 20.62 mm | 63.2 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 2 W | Linear | Bulk | 534-12202 | |||||
TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPrecision Potentiometers PT1DC-50-UP-Z10-M6-SG | 0In Stock | Potentiometers | String Potentiometer | Shaft Mount | Vertical | 1 kOhms | 10 VDC | Hybrid | Round / Plain | 0.15 % | - 17 C | + 90 C | 04-1103-0403 | |||||||||||||
0In Stock | Model 802 | Solder Turret | Precision Potentiometers | Rotational Multi Turn Wirewound | Panel Mount | 0.25 % | Horizontal | 10 Turn | 1 Gang | 100 Ohms | 6.34 mm | 20.62 mm | 22.4 V | Wirewound | Round / Plain | 5 % | - 55 C | + 125 C | 3.8 W | Linear | Bulk | |||||
Mfr: 3549S-1BA-502B TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 2W 5Kohm 3% 10-Turn | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.1 % | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | ||||||
0In Stock | ||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||
Mfr: 534B1102JL TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" 10 Turns 1Kohms 5% Lin .2% | 0In Stock | 534 | 10 Turn | Bulk | ||||||||||||||||||||||
0In Stock | 6539 | Bulk | ||||||||||||||||||||||||
Mfr: 7274R20KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | 7274 | Bulk | |||||||||||||||||||||||
Mfr: 7274R10KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 10K ohm 3% | 0In Stock | 7274 | Solder Lug | Precision Potentiometers | Multi-Turn Precision Potentiometer | Panel Mount | 0.25 % | Horizontal | 10 Turn | 1 Gang | 10 kOhms | 6 mm | 12.67 mm | Wirewound | Slotted | 5 % | - 25 C | + 105 C | 2 W | Linear | Bulk | |||||
0In Stock | 202 | Solder Turret | Precision Potentiometers | Servo Mount | Horizontal | 1 Turn | 1 Gang | 5 kOhms | 39.67 mm | 15.88 mm | 133 V | Wirewound | Round / Plain | 3 % | - 55 C | + 125 C | 3.5 W | Linear | Bulk |