Precision Potentiometers
28.012 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P166P11F4AA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166P11F4AA5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 5 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166P11F4AB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 100 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11F4AB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11F4AC10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166P11F4AC1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166P11F4BB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11F4BB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11S4AA2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 2 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H11Q5CC1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H11Q5CC2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 2 kOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H11F5DB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 200 kOhms | 6 mm | 30 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11F5DB500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 30 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11Q6AA2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 2 kOhms | 6 mm | 35 mm | 150 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H11Q6AB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 100 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11Q6AB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 200 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11Q6AB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11Q6CC10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 35 mm | 150 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H11F5DB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 5 kOhms | 6 mm | 30 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11S2AC200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 200 kOhms | 6 mm | 15 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166P11S2CA100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 100 kOhms | 6 mm | 15 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H11F6AA2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 2 kOhms | 6 mm | 35 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H11F6AB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 200 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11S4CB20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 20 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166P11S4CC10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | Solder Lug | Potentiometers | Rotary Potentiometer | Panel Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray |