164 - Precision Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 164 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | Wirewound | Round / Plain | Bulk | ||||||||||||||||
0In Stock | 164 | Solder Turret | Precision Potentiometers | Wirewound Precision Potentiometer | 0.3 % | Vertical | 10 Turn | 2.37 mm | 7.95 mm | Wirewound | Round / Plain | - 55 C | + 125 C | 2 W | Bulk |