Ohmite - Rheostats
2.868 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RCS | Solder Lug | 35 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RCS | Solder Lug | 200 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 12 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | RES | Solder Lug | 3.5 kOhms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RNS | Solder Lug | 15 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 150 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | REE | Solder Lug | 15 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RGS | Solder Lug | 10 kOhms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 2 kOhms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 25 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | 1.2 kOhms | 25 W | Bulk | ||||||||||||||||
Not Available Online | RUS | Solder Lug | 400 Ohms | 1 kW | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REL | Solder Lug | 350 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 3 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RCS | Solder Lug | 35 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCS | Solder Lug | 750 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 7.5 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 10 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RJS | Solder Lug | 40 kOhms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RRS | Solder Lug | 325 Ohms | 500 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 8 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 2 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 1 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RNS | Solder Lug | 700 Ohms | 300 W | 10 % | Open Frame | Bulk |