RLS - Ohmite - Rheostats
101 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RLS | Solder Lug | 10 kOhms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 15 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RLS | 4.5 kOhms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RLS | 10 Ohms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RLS | 500 Ohms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RLS | Solder Lug | 50 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RLS | Solder Lug | 500 mOhms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 35 Ohms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
0In Stock | RLS | Open Frame | |||||||||||||||||
0In Stock | RLS | Solder Lug | 3 Ohms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 5 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 750 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 200 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 500 mOhms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RLS | Solder Lug | 200 Ohms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
0In Stock | RLS | Solder Lug | 2.25 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 50 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 100 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 1.8 kOhms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 5 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 2 kOhms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 15 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 1.25 kOhms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 5 Ohms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RLS | 2 Ohms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk |