TE Connectivity - Rheostats
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Quick Connect | 33 Ohms | 675 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | 1625807-4 | |||||||||||
Not Available Online | Quick Connect | 22 Ohms | 760 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | Bulk | 1625807-5 | ||||||||||
Not Available Online | Quick Connect | 22 Ohms | 760 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | BFA522R | |||||||||||
Not Available Online | Quick Connect | 5.6 Ohms | 811 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | Bulk | 1625807-1 | ||||||||||
Not Available Online | Quick Connect | 120 Ohms | 580 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | BFA2120R | |||||||||||
Not Available Online | Quick Connect | 5.6 Ohms | 811 W | 10 % | 450 mm | 132 mm | + 400 C | Enclosed | BFA105R6 | |||||||||||
Not Available Online | Quick Connect | 560 Ohms | 521 W | 10 % | 450 mm | 132 mm | + 400 C | Enclosed | BFA1560R | |||||||||||
Not Available Online | Quick Connect | 560 Ohms | 521 W | 10 % | 450 mm | 132 mm | + 400 C | Enclosed | Bulk | 1625807-2 | ||||||||||
Not Available Online | Quick Connect | 33 Ohms | 675 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | BFA433R | |||||||||||
Not Available Online | BFA | Quick Connect | 120 Ohms | 580 W | 10 % | 450 mm | 153 mm | + 400 C | Enclosed | 1625807-3 |