RUS - Rheostats
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RUS | Solder Lug | 1.5 kOhms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 750 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
Not Available Online | RUS | 50 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RUS | Solder Lug | 2 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | 1 kOhms | 1 kW | 1.6 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RUS | Solder Lug | 225 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 4 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | 1 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RUS | Solder Lug | 10 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 175 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 12.5 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 3 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 300 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 2.5 kOhms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 75 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 500 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 1.5 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | 100 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RUS | Solder Lug | 8 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | 25 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RUS | Solder Lug | 16 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 5 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 400 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 2.5 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
Not Available Online | RUS | Solder Lug | 10 Ohms | 1 kW | 10 % | Open Frame | Bulk |