PSP - Slide Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PSP | Panel Mount | Snap In | 100 mm | 10 kOhms | 500 mW (1/2 W) | 20 % | Linear | 157 mm | 14 mm | 33.5 mm | Tray | - 10 C | + 70 C | ||||||
Mfr: PSP60-082A-103B1 TTI: Not Assigned Bourns Availability: Not Available OnlineSlide Potentiometers 10Kohms 20%60mm LINEAR | Not Available Online | PSP | PCB Mount | Snap In | Motorized Master Slide Potentiometer | 60 mm | 10 kOhms | 500 mW (1/2 W) | 20 % | Linear | 157 mm | 14 mm | 39.3 mm | Tray | - 10 C | + 70 C | ||||
Mfr: PSP01-082A-103B2 TTI: Not Assigned Bourns Availability: Not Available OnlineSlide Potentiometers 10Kohm 20% 100mm LINEAR | Not Available Online | PSP | PCB Mount | Snap In | Motorized Master Slide Potentiometer | 100 mm | 10 kOhms | 500 mW (1/2 W) | 10 V | 20 % | Linear | 157 mm | 39.3 mm | 14 mm | Tray | |||||
Not Available Online | PSP | Panel Mount | Snap In | Motorized Master Slide Potentiometer | 60 mm | 10 kOhms | 500 mW (1/2 W) | 10 V | 20 % | Linear | 117 mm | 14 mm | 33.5 mm | Tray | - 10 C | + 70 C |