Trimmer Resistors - SMD
5.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PVG5 | SMD/SMT | Multiturn | 11 Turn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: TC33X-1-104E TTI: TC33X-1-104E Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | PCB Mount | Reel | ||||||||||||||||
0In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 10 kOhms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: 3224W-1-100E TTI: 3224W-1-100E Bourns Trimmer Resistors - SMD 4mm 10 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 20 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | PCB Mount | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 50 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3214X-1-503E TTI: 3214X-1-503E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||||
Mfr: 3314J-1-100E TTI: 3314J-1-100E Bourns Availability: 0In StockTrimmer Resistors - SMD SQUARE 10 OHMS 20% 0.25WATTS | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3224G-1-500E TTI: 3224G-1-500E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 50 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 50 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3224J-1-100E TTI: 3224J-1-100E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 10 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 500 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: 3224G-1-501E TTI: 3224G-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 500 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||||
0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||||
Mfr: 3314J-2-101E TTI: 3314J-2-101E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 100ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3361S-1-502GLF TTI: 3361S-1-502GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 5K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Side Slot | 5 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: TC33X-1-101E TTI: TC33X-1-101E Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | PCB Mount | Reel | ||||||||||||||||
Mfr: TS53YL500MR10 TTI: TS53YL500MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 50ohms | 0In Stock | TS53 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 Ohms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | PCB Mount | Reel | |||||||||
Mfr: TS63Y101KR10 TTI: TS63Y101KR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 100 OHM 10% 1/4" MULTITURN | 0In Stock | TS63 | SMD/SMT | Multiturn | Multiturn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 155 C | PCB Mount | Reel | ||||||
Mfr: 3314S-2-100E TTI: 3314S-2-100E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 10uH ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3314S-3-103E TTI: 3314S-3-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 10K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 20 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel |