Trimmer Resistors - SMD
5.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23BR500LFTR TTI: 23BR500LFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 500 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
Mfr: 22AR1KLFTR TTI: 22AR1KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 1K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||
Mfr: 23AR20KLFTR TTI: 23AR20KLFTR BI Technologies / TT Electronics Trimmer Resistors - SMD 4MM Squ 20K 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
Mfr: 23BR2KLFTR TTI: 23BR2KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 2K 20% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 5 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3269W-1-501GLF TTI: 3269W-1-501GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4IN 500 OHMS 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||
Mfr: 3269W-1-101GLF TTI: 3269W-1-101GLF Bourns Trimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3269X-1-502GLF TTI: 3269X-1-502GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 5Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: TC33X-2-501E TTI: TC33X-2-501E Bourns Availability: 0In Stock5.000 On Order Expected 26-Oct-26 Trimmer Resistors - SMD 3MM 500 OHMS 25% 0.1WATT OPEN FRM | 0In Stock5.000 On Order Expected 26-Oct-26 | TC33X | SMD/SMT | Single Turn | Top Crossed | 500 Ohms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | PCB Mount | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: PVG3K503C01R00 TTI: PVG3K503C01R00 Bourns Availability: 0In Stock4.000 On Order Expected 01-Feb-27 Trimmer Resistors - SMD 50kohms .25W 150ppm Reverse Gull-Wing | 0In Stock4.000 On Order Expected 01-Feb-27 | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | 50 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: 3224X-1-101E TTI: 3224X-1-101E Bourns Availability: 0In Stock4.000 On Order Expected 20-May-27 Trimmer Resistors - SMD 4mm 100 OHMS 10% Square Cermet Sealed | 0In Stock4.000 On Order Expected 20-May-27 | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3224J-1-201E TTI: 3224J-1-201E Bourns Trimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3224W-2-501E TTI: 3224W-2-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 500 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side | 2 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Side Slot | 5 kOhms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-105E TTI: 3313J-1-105E Bourns Availability: 0In Stock8.000 On Order Expected 25-Jan-27 Trimmer Resistors - SMD 3mm 1M OHM Vertical Adjust | 0In Stock8.000 On Order Expected 25-Jan-27 | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 MOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3361P-1-101GLF TTI: 3361P-1-101GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 100ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 84WR5KLFTR TTI: 84WR5KLFTR BI Technologies / TT Electronics Trimmer Resistors - SMD 5K 10% 1/4"SQU SMT MULTITURN | 0In Stock | Model 72 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: TS53YJ104MR10 TTI: TS53YJ104MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 5MM SQ SMD 104 | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: TC33X-2-502E TTI: TC33X-2-502E Bourns Availability: 0In Stock5.000 On Order Expected 11-Jan-27 Trimmer Resistors - SMD 3MM 5KOHMS 25% 0.1WATT OPEN FRM | 0In Stock5.000 On Order Expected 11-Jan-27 | TC33X | SMD/SMT | Single Turn | Top Crossed | 5 kOhms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | PCB Mount | Reel |