3203 - Trimmer Resistors - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In StockLimited Supply | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 50 mW (1/20 W) | 25 % | 250 PPM / C | Vertical Adjustment | PCB Mount | Reel | 1623916-2 | |||||||||
Not Available Online | 3203 | SMD/SMT | PCB Mount | Reel | 1-1623916-1 | |||||||||||||||||
Not Available Online | 3203 | SMD/SMT | PCB Mount | Reel | 1-1623916-2 | |||||||||||||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 50 mW (1/20 W) | 15 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 1623916-2 | ||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 kOhms | 50 mW (1/20 W) | 25 % | 250 PPM / C | Vertical Adjustment | PCB Mount | Reel | 1623916-6 | |||||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 10 kOhms | 50 mW (1/20 W) | 15 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 3203X-10K 1623916-3 | ||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 kOhms | 50 mW (1/20 W) | 15 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 1623916-6 | ||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 kOhms | 50 mW (1/20 W) | 25 % | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 1623916-4 | ||||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 5 kOhms | 50 mW (1/20 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 1-1623916-0 | |||||||
Not Available Online | 3203 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 50 mW (1/20 W) | 15 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | PCB Mount | Reel | 1-1623916-1 |