3313 - Trimmer Resistors - SMD
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3313J-1-103E TTI: 3313J-1-103E Bourns Availability: 17.000In Stock26.000 On Order Expected Trimmer Resistors - SMD 3mm 10K OHM Vertical Adjust | 17.000In Stock26.000 On Order Expected | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E Bourns Availability: 3.000In StockTrimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 3.000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-104E TTI: 3313J-1-104E Bourns Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Trimmer Resistors - SMD 3mm 100K Vertical Adjust | 0In Stock3.000 On Order Expected 10-Mar-27 | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-2-502E TTI: 3313J-2-502E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 5K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 5 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-2-202E TTI: 3313J-2-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 2K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 MOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313J-1-100E TTI: 3313J-1-100E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 10ohm Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313J-1-500E TTI: 3313J-1-500E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 50 OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313S-1-501E TTI: 3313S-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500 OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 500 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313S-1-102E TTI: 3313S-1-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 1K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313S-1-103E TTI: 3313S-1-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 10K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313J-1-501E TTI: 3313J-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500 OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313S-1-105E TTI: 3313S-1-105E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 10M Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 1 MOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-504E TTI: 3313J-1-504E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500K OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-503E TTI: 3313J-1-503E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 50K OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313S-1-202E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 2K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-205E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 2M Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 MOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3313S-2-101E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/8W 100 ohm 20% Standard Cross Slot | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Crossed | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel |