TSM3 - Trimmer Resistors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM3ZJ103MR10 TTI: Not Assigned Vishay Availability: 0In StockTrimmer Resistors - SMD TSM3 ZJ 10Kohms 20% e3 | 0In Stock | TSM3 | SMD/SMT | Trimmer Resistors | 11 Turn | Cermet | Side Adjust | 10 kOhms | 125 mW | 35.36 V | 20 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||
Mfr: TSM3ZJ503MR10 TTI: Not Assigned Vishay Availability: 0In StockTrimmer Resistors - SMD TSM3 ZJ 50Kohms 20% e3 | 0In Stock | TSM3 | SMD/SMT | Trimmer Resistors | 11 Turn | Cermet | Side Adjust | 50 kOhms | 125 mW | 79.06 V | 20 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||
Mfr: TSM3ZJ203MR10 TTI: Not Assigned Vishay Availability: 0In StockTrimmer Resistors - SMD TSM3 ZJ 20Kohms 20% e3 | 0In Stock | TSM3 | SMD/SMT | Trimmer Resistors | 11 Turn | Cermet | Side Adjust | 20 kOhms | 125 mW | 50 V | 20 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel |