KYOCERA - Potentiometers
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3191106825 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191106950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 8.2 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191204400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 4114902470 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers R102 HIGH VOLT | Not Available Online | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | ||||||||
Mfr: 4114902490 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 500V 10kOhms +/-20% | Not Available Online | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | ||||||||
Mfr: 3121205950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3191106800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191106900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205905 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191206000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3121002050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 10 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | HA 06/ SM065 | Bulk | ||||||||||||||
Mfr: 3121106950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 30 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | 30 W | Bulk | ||||||||||||||
Mfr: 3191205912 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205903 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3104001170 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 3W 1KV 10kOhms +/-10 % | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
Mfr: 3191003000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191102600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 2041450705 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 470 OHM 20% 1W | Not Available Online | 415 | Bulk | ||||||||||||||||||||||||||
Mfr: 3121000400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 10 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | HA 06/ SM065 | Bulk | ||||||||||||||
Mfr: 3121003000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3191001700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191006000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191006700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205965 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk |