45 - KYOCERA - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk | |||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk | |||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk |