• Potentiometers

60 W - KYOCERA - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3121205950
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Potentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
220 Ohms
Linear
60 W
10 %
Wirewound
1 Turn
Smooth
6 mm
22 mm
No Switch
Without Detent
Heavy Duty
- 40 C
+ 90 C
60 W
Bulk
Datasheet
Mfr: 3121204400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Potentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
4.7 Ohms
Linear
60 W
10 %
Wirewound
1 Turn
Smooth
6 mm
22 mm
No Switch
Without Detent
Heavy Duty
- 40 C
+ 90 C
60 W