CP17/543 - KYOCERA - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4115302470 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 4.15kOhms +/-20% | Not Available Online | Panel Mount | Wire Lead | Motorized Potentiometers | 1 Gang | 4.15 kOhms | Linear | 20 % | Conductive Polymer | 1 Turn | Smooth / Slotted | No Switch | Without Detent | Lever Operation | - 40 C | + 130 C | CP17/543 | Bulk |