• Potentiometers

kyocera avx - Potentiometers

26 Results
26 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3121005000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Potentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
470 Ohms
Linear
10 W
10 %
Wirewound
1 Turn
Smooth
6 mm
24 mm
No Switch
Without Detent
Heavy Duty
- 40 C
+ 90 C
HA 06/ SM065
Bulk
  • 1
  • 2