• Potentiometers

kyocera avx - LM10 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 4114902400
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 500V 1kOhms +/-20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Wire Lead
Potentiometers
1 Gang
1 kOhms
Linear
Vertical
20 %
Conductive Polymer
1 Turn
Smooth
3 mm
12 mm
No Switch
Without Detent
Motion Potentiometer
- 40 C
+ 130 C
LM10