Ohmite - Carbon Composition Resistors
1.209 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OD | Axial | 150 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OF | Axial | 220 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OA | Axial | 1.2 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX122KE | ||||
Not Available Online | OF | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OA | Axial | 47 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX473KE | ||||
Not Available Online | OD | Axial | 20 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Reel | |||||
Not Available Online | OD | Axial | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 47 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OA | Axial | 15 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX150KE | ||||
Not Available Online | OF | Axial | 39 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | |||||
Not Available Online | OA | Axial | 2.2 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OD | Axial | 390 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Reel | |||||
Not Available Online | OF | Axial | 27 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 470 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OA | Axial | 390 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OF | Axial | 330 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OD | Axial | 15 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OA | Axial | 2.2 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OD | Axial | 560 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | ||||||
Not Available Online | OF | Axial | 4.7 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 1.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 20 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OD | Axial | 270 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 18 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 270 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk |