Ohmite - Carbon Composition Resistors
1.209 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OD | Axial | 3.3 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 33 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OA | Axial | 27 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 680 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX681KE | ||||
Not Available Online | OA | Axial | 6.8 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX682KE | ||||
Not Available Online | OA | Axial | 82 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX820KE | ||||||
Not Available Online | OD | Axial | 12 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 1.2 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 130 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 1.6 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 1.8 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 2.4 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 30 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 300 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 430 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 430 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Reel | |||||||
Not Available Online | OD | Axial | 4.3 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 5.1 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 5.6 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OF | Axial | 680 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | |||||
Not Available Online | OF | Axial | 8.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 8.2 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 9.1 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | |||||||
Mfr: RC0R5DB150RJET TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 150 Ohms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Reel | ||||||
Mfr: RC0R5DB1K00JE TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 1 kOhms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Bulk |