Carbon Composition Resistors
2.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OD | Axial | 4.3 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 51 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 5.1 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 5.6 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 680 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 820 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 82 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 910 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Reel | |||||||
Not Available Online | OF | Axial | 1 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 24 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Reel | |||||||
Not Available Online | OA | Axial | 120 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OA | Axial | 150 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 51 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OA | Axial | 6.8 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX68GKE | ||||||
Not Available Online | OD | Axial | 10 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Reel | |||||
Not Available Online | OD | Axial | 120 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Reel | |||||
Not Available Online | OD | Axial | 18 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 200 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 3 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 3 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 30 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 3 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 3.3 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Reel | |||||
Not Available Online | OD | Axial | 3.6 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk |