OF - Carbon Composition Resistors
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OF | Axial | 390 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 27 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 100 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Axial | 220 kOhms | 500 mW (1/2 W) | 10 % | 350 V | 3.8 mm | 10.3 mm | Bulk | ||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 22 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 2.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 220 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 300 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 30 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 36 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 1.5 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 220 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 470 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 16 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 1.6 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 18 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 2 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 2.7 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 430 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk |