OF - Carbon Composition Resistors
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Axial | 270 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | |||||
Not Available Online | OF | Axial | 1.8 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 1.8 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 2 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 200 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 22 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 2.2 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 36 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 5.1 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 56 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 560 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 6.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 750 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 7.5 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 91 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 910 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 12 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 20 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 47 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 3.3 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 15 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Axial | 1.2 MOhms | 500 mW (1/2 W) | 10 % | 350 V | 3.8 mm | 10.3 mm | Bulk |