KOA Speer - Ceramic Composition Resistors
593 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | Axial | 33 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | AEC-Q200 | ||||||||||||||
0In Stock | HPC | Axial | 5.6 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1CT631R221K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1 WATT 220 OHM 10% | 0In Stock | PCF | Axial | 220 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
Mfr: PCF2CT631R270K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 27 OHM 10% | 0In Stock | PCF | Axial | 27 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | Axial | 2.2 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
Mfr: PCF2CT631R220K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 22 OHM 10% | 0In Stock | PCF | Axial | 22 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | Axial | 10 Ohms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 4.7 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C103K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2 WATT 10K OHM 10% | 0In Stock | PCF | Axial | 10 kOhms | 500 mW (1/2 W) | 10 % | 300 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 27 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | |||
0In Stock | PCF | Axial | 100 Ohms | 2 W | 10 % | 400 V | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 27 kOhms | 2 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 5.6 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 68 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 6.8 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 82 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C181K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 180ohm 10% | 0In Stock | PCF | Axial | 180 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: PCF1/2C680K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 68ohm 10% | 0In Stock | PCF | Axial | 68 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 6.8 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C820K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 82ohm 10% | 0In Stock | PCF | Axial | 82 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 330 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 22 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 2.7 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 390 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk |