HPC - KOA Speer - Ceramic Composition Resistors
319 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPC1/2CT52R6R8M TTI: HPC1/2CT52R6R8M KOA Speer Availability: 34.000In StockCeramic Composition Resistors 6.8 OHM 20% .5W | 34.000In Stock | HPC | Reel | |||||||||||||
Mfr: HPC1/2CT52R222K TTI: HPC1/2CT52R222K KOA Speer Availability: 4.000In StockCeramic Composition Resistors 2.2K OHM 10% .5W | 4.000In Stock | HPC | AEC-Q200 | Reel | ||||||||||||
0In Stock | HPC | Axial | 100 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 220 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 1 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 33 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 3.3 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 22 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 10 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 270 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 150 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 15 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 330 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 10 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 15 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 56 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 4.7 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 150 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 18 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 39 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
Mfr: HPC1/2C332K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 3.3K ohm 10% | 0In Stock | HPC | Axial | 3.3 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | Axial | 120 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 15 Ohms | 5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk |