Ohmite - Ceramic Composition Resistors
6.967 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC2K105E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1Mohm 10% Tol | 0In Stock | OC | Axial | 1 MOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K124E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 120kOhm 10% Tol | Not Available Online | OC | Axial | 120 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K182E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.8kOhm 10% Tol | 0In Stock | OC | Axial | 1.8 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | A | Radial | 6.8 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 4.7 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 100 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: MOX-F-021002FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 10K OHM 1% | 0In Stock | Power Mox | Solder Lug | 10 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | |||
Mfr: RC1R0EA22R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 22 Ohm 10% | 0In Stock | RC | SMD/SMT | 22 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | ||||
Mfr: RC1R0EA33R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 33 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 33 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | ||||
0In Stock | RC | 1 W | Reel | |||||||||||||
Mfr: OX33GKE-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 3.3Ohms 10% | Not Available Online | OX | Reel | |||||||||||||
Mfr: 885SP5R0KH TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
0In Stock | OC | Axial | 220 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 2.7 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 39 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 3.9 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 39 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 5.6 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 82 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 120 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 180 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 180 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 220 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 39 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 8.2 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk |